
6 GHz Linear RMS Power Detector with 40 dB Dynamic Range 6-DSBGA -40 to 85
Texas Instruments LMH2120UM/NOPB technical specifications.
| Frequency | 50MHz |
| Height | 0.22mm |
| Lead Free | Lead Free |
| Length | 1.25mm |
| Max Frequency | 6GHz |
| Min Frequency | 50MHz |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 2.9mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 6E-05oz |
| Width | 0.846mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH2120UM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
