Microchip LMC7101BYM5 technical specifications.
| Package/Case | SOT-23 |
| Gain Bandwidth Product | 500kHz |
| Height | 1.1mm |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 9V |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip LMC7101BYM5 to view detailed technical specifications.
No datasheet is available for this part.
