The 62GB57A1604SZ is a female 4-position circular connector with a 16mm aluminium shell and gold-plated copper alloy contacts. It features a jam nut mount and is packaged in a bag. The connector meets the MIL-DTL-26482 military standard and has a straight orientation. It is not radiation hardened and has a termination of solder.
Amphenol 62GB57A1604SZ technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Jam Nut |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | 62GB 26482 |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 62GB57A1604SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.