Texas Instruments LM81BIMTX-3 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Operating Supply Current | 400uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 900uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM81BIMTX-3 to view detailed technical specifications.
No datasheet is available for this part.