The CMF555M1000FKEK is a through-hole fixed resistor from Vishay with a resistance of 5.1MR and a tolerance of 1%. It features a moisture-resistant and flame retardant coating, and is lead-free. The resistor has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It is available in a bulk packaging with 100 pieces per package.
Vishay CMF555M1000FKEK technical specifications.
| Package/Case | Axial |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 0.24inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 5.1MR |
| Series | CMF |
| Tolerance | 1% |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF555M1000FKEK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.