
The VS-1N3209R is a general purpose rectifier diode with an average rectified current rating of 15A. It has a maximum operating temperature range of -65°C to 175°C and is packaged in a DO-203AB stud, chassis mount package. The diode is RoHS compliant and has a maximum reverse voltage rating of 100V.
Vishay VS-1N3209R technical specifications.
| Average Rectified Current | 15A |
| Package/Case | DO-203AB |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 10mA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 297A |
| Mount | Stud, Chassis |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-1N3209R to view detailed technical specifications.
No datasheet is available for this part.