This circular connector features 22 SKT contacts and 22 RCP contacts, with a crimp termination method. It is designed for flange mount applications and has a maximum operating temperature range of -65 to 175°C. The connector is rated for a maximum current of 5A.
Souriau 8D013ZC35SN-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 22 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 22 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau 8D013ZC35SN-LC to view detailed technical specifications.
No datasheet is available for this part.