The Kyocera 1812HC472KAJ1A is a surface mount ceramic capacitor with a capacitance of 4.7nF and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 1812 case and is available on tape and reel. It has a flat construction and a dielectric of X7R. The capacitor measures 4.5mm in length and 3.2mm in depth.
Kyocera 1812HC472KAJ1A technical specifications.
| Capacitance | 4.7nF |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1812HC472KAJ1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.