The LM2735XMFX is an automotive DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has 5 terminals and a dual terminal position. The device is packaged in a 5-pin TSSOP package, measuring 1.6mm in width and 2.9mm in length. It is designed for use in automotive applications and is rated for input voltages between 2.7V and 5.5V.
Texas Instruments LM2735XMFX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM2735XMFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.