The LM2734YQMK/NOPB is a surface-mount adjustable DC/DC controller from Texas Instruments. It operates within a temperature range of -40°C to 125°C and has a maximum output current of 1A. The device is RoHS compliant and packaged in a SOT-23-6 package. It is suitable for use in applications requiring a high efficiency of 90%.
Texas Instruments LM2734YQMK/NOPB technical specifications.
| Package/Case | SOT-23-6 |
| Efficiency | 90% |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 18V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 18V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM2734-Q1 |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2734YQMK/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
