
The LM1084IS-ADJ is a single-output linear voltage regulator with an adjustable output voltage range of 1.25V to 27.5V. It can supply up to 5A of output current. The device is packaged in a TO-263-4 surface mount package and has a maximum operating temperature range of -40°C to 125°C. The LM1084IS-ADJ is not RoHS compliant and contains lead. It has a power supply rejection ratio of 75dB and a quiescent current of 10mA.
Texas Instruments LM1084IS-ADJ technical specifications.
| Package/Case | TO-263-4 |
| Lead Free | Contains Lead |
| Max Input Voltage | 29V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 27.5V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Adjustable |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 10mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM1084IS-ADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
