This 220nF ceramic capacitor from Kyocera has a DC rated voltage of 10V and is constructed with X5R dielectric material. It is available in a 0402 package, suitable for surface mount applications. The operating temperature range is -55°C to 85°C. This component is RoHS compliant and packaged on tape and reel.
Sign in to ask questions about the Kyocera 0402ZD224MAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 0402ZD224MAT2A technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X5R |
| Height | 0.56mm |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 10V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0402ZD224MAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
