
Ultra-low-power, high-performance 3-axis magnetometer with digital output. Features X, Y, and Z axis sensing, 16-bit resolution, and SPI/I2C output interfaces. Operates from a 1.9V to 3.6V supply voltage with a maximum supply current of 270µA. Packaged in an LGA surface-mount package, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Stmicroelectronics LIS3MDLTR technical specifications.
| Axis | X, Y, Z |
| Package/Case | LGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 270uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.9V |
| Mount | Surface Mount |
| Output Type | SPI, I2C |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LIS3MDLTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
