Lattice Semiconductor LFXP2-17E-5FTN256I technical specifications.
| Package/Case | LBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 311Kb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 201 |
| Number of Logic Blocks (LABs) | 2125 |
| Number of Logic Elements/Cells | 17000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 282624b |
| RoHS Compliant | Yes |
| Series | XP2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP2-17E-5FTN256I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.