Search Results for "ledh 1 5tp Kang Yang Hardware Enterprise"
Filters
LEDH-909-235
Essentra
LED Holder Black T-1-3/4 LED
Datasheet
Volume Production
Color:
Black
Diameter:
2.8mm
Flammability Rating:
UL94 V-2
Lead Free:
Lead Free
Distributor
Stock
5+
50+
100+
500+
Tme
0
$1.55
$1.4
$1.24
$1.09
LEDH-101C-34
Essentra
90° LED Mount; Style 1; T-1<multisep/>3.0 mm LED; Black; Nylon
Datasheet
Volume Production
Color:
Black
Material:
Polyamide
Mount:
Holder
Package Quantity:
1000