
200mA low quiescent current, very low noise LDO voltage regulator with a fixed 3.5V output. Features 150mV dropout voltage, 2% accuracy, and a maximum input voltage of 5.5V. This positive output regulator operates from 1.9V to 5.5V input and delivers up to 200mA output current. Housed in a compact SOT-323-5 surface mount package, it offers a 100uA quiescent current and 55dB PSRR. Suitable for operation between -40°C and 125°C.
Stmicroelectronics LDK120C35R technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-323-5 |
| Dropout Voltage | 150mV |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Supply Current | 100uA |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.5V |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LDK120C35R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
