
150mA low quiescent current, low noise voltage regulator with a fixed 2.5V output. This positive linear voltage regulator offers a maximum output current of 150mA and operates from a minimum input voltage of 1.5V up to 5.5V. Featuring a low quiescent current of 50µA and an input bias current of 18µA, it provides 2% accuracy and a Power Supply Rejection Ratio (PSRR) of 62dB. Designed for surface mount applications, this RoHS compliant component is supplied in tape and reel packaging and operates across a temperature range of -40°C to 125°C.
Stmicroelectronics LD39015M25R technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Input Bias Current | 18uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 2.5V |
| Max Supply Current | 70uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD39015M25R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
