
1.25V fixed output, positive linear voltage regulator with 150mA maximum output current. Features low 50µA quiescent current and 18µA input bias current, suitable for battery-powered applications. Operates from 1.5V to 5.5V input voltage with 2% accuracy. Offers 62dB PSRR and a low noise profile. Packaged in SOT-23-5 for surface mounting, this RoHS compliant component operates from -40°C to 125°C.
Stmicroelectronics LD39015M125R technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Input Bias Current | 18uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 1.25V |
| Max Supply Current | 70uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.25V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD39015M125R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
