
Stmicroelectronics LD1086DT50 technical specifications.
| Accuracy | 1% |
| Package/Case | TO-252 |
| Height | 2.4mm |
| Input Bias Current | 5mA |
| Length | 6.6mm |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| RoHS Compliant | Yes |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD1086DT50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.