Stmicroelectronics LD1086D2T25 technical specifications.
| Package/Case | D2PAK |
| Input Bias Current | 5mA |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD1086D2T25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.