Aries Electronics LCQT-SOT23-6 technical specifications.
| Package/Case | SOT |
| Lead Free | Lead Free |
| Lead Length | 5.9944mm |
| Material | Glass, Epoxy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 6 |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Row Spacing | 7.62mm |
| Series | Correct-A-Chip® |
| RoHS | Compliant |
Download the complete datasheet for Aries Electronics LCQT-SOT23-6 to view detailed technical specifications.
No datasheet is available for this part.
