This connector features a circular contact shape and crimp contact type, with a silver housing color. It is designed for panel and flange mounting and is rated for use in environments up to 200°C. The connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series and has a shielding feature for electromagnetic interference protection. The connector is made of aluminium with an electroless nickel shell finish and is available in bulk packaging.
Amphenol TVPS00RF-19-32B technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 32 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVPS00RF-19-32B to view detailed technical specifications.
No datasheet is available for this part.