FPGA - Field Programmable Gate Array 1280 LUTs 80 I/O 3.3V -6 Speed IND
Lattice Semiconductor LCMXO2-1200HC-6TG100IR1 technical specifications.
| Package/Case | TQFP |
| Max Frequency | 141.645MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 138Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 80 |
| Number of Logic Blocks (LABs) | 160 |
| Number of Logic Elements/Cells | 1280 |
| Number of Macrocells | 640 |
| Operating Supply Current | 3.49mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-1200HC-6TG100IR1 to view detailed technical specifications.
No datasheet is available for this part.