Programmable Logic Device (PLD) featuring 32 macrocells and 2 logic elements/cells, operating at a maximum frequency of 260MHz with a 7.5ns propagation delay. This CMOS device supports a supply voltage range of 1.7V to 1.9V, with a nominal operating voltage of 1.8V and a low operating supply current of 50uA. Packaged in a 64-pin TFBGA (5x5mm, 0.5mm pitch) for surface mounting, it offers 32 I/Os and is RoHS compliant, designed for commercial temperature grades (0°C to 90°C).
Lattice Semiconductor LC4032ZE-7MN64C technical specifications.
| Package/Case | TFBGA |
| Frequency | 178.57MHz |
| Lead Free | Lead Free |
| Max Frequency | 260MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Functions | 32 |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 2 |
| Number of Logic Elements/Cells | 2 |
| Number of Macrocells | 32 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000ZE |
| Supply Voltage-Nom | 1.8V |
| Temperature Grade | COMMERCIAL |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4032ZE-7MN64C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.