Radial Varistor, 250VAC/330VDC, 21J, 1.2kA Surge
Amber Uni-Color LED, 622nm, 2-Pin SMT, 120° Viewing Angle
Amber LED Emitter 624nm 4-Pin PLCC SMT
14-Position 21-Position 3-Row Through-Hole Header, 14 Male Pins, 5.08mm Pitch, UL94 V-0
21-Position Shrouded Header, 2.54mm Pitch, Through Hole Mount, 125°C
14-Position Shrouded Header, 21-Position, Through Hole, 5.08mm Pitch, -55°C to 105°C
14-Position 21-Position 3-Row Through-Hole Connector, 14 Male Pins, 5.08mm Pitch
Conn Unshrouded Header HDR 14 POS 5.08mm Solder RA Side Entry Thru-Hole
14-Position 3-Row Through-Hole Header, 5.08mm Pitch, 125°C, UL94 V-0
Conn Unshrouded Header HDR 21 POS 2.54mm Solder RA Side Entry Thru-Hole
21-Contact 3-Row Through Hole Header, 2.54mm Pitch, Solder Termination
21-Contact 3-Row Through-Hole Connector, 2.54mm Pitch, Gold Plating, RoHS Compliant
COOLING AGGREGATES WITH FAN
FISCHER ELEKTRONIK - LA 21/150 24V - Radiator z chlodz. wymuszonym / went., agregat Hollow Fin, 0.13 °C/W, 93 mm, 92 mm, 150 mm, 80 m³/h
FISCHER ELEKTRONIK - LA 21/200 24V - HEAT SINK, FAN COOLED, 24V
14-Position 21-Position Shrouded Header, 14 Contacts, 5.08mm Pitch, Through Hole Mount
21-Position 3-Row Through Hole Header, TIN Finish, PBT Insulation
21-Position 3-Row Through-Hole Connector, 21 Male Pins, 125°C, UL94 V-0