Microlab LA-150F technical specifications.
| Type | SMA |
| Body Orientation | Straight |
| Operating Frequency | 0 to 18GHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Microlab LA-150F to view detailed technical specifications.
No datasheet is available for this part.