Radial Varistor, 180V DC, 140V AC, 12J, 1.2kA Surge
12-Position 2.54mm Pitch Through-Hole Header, 12 Contacts, Gold Plated
Power Entry Module, 3 Pos, 250VAC, 5A, Fuse, 1 Port, ST
12-Position Square Male Pin Connector, 2.54mm Pitch, Through Hole Mount
12-Position 2-Row Shrouded Header, 2.54mm Pitch, 12 Contacts, Through Hole Mount, -55°C to 125°C, UL94 V-0
12-Position 3-Row Shrouded Header, 2.54mm Pitch, Through Hole Mount, 125°C
12-Position 2.54mm Pitch Shrouded Header, 12-Pin, Through Hole Mount, -55°C to 125°C, UL94 V-0
Amber Uni-Color LED, 624nm, 70mA, 2.5V, 4-Pin PLCC SMT
12-Contact Right Angle Header, 2 Rows, 2.54mm Pitch, 7.6A, 550V, -55°C to 105°C
Amber LED Emitter, 624nm, 2-Pin SMD, 1.9lm, 120°
Amber LED Emitter, 624nm, 7500mcd, 2-Pin SMD
Current Transducer
12-Contact HDR Unshrouded Header, 2.54mm Pitch, Right Angle, Through Hole Mount
Conn Unshrouded Header HDR 12 POS 2.54mm Solder RA Side Entry Thru-Hole
12-Contact Male Through-Hole Header, 2.54mm Pitch, Gold Plating, Bronze Contact
12-Contact Shrouded Header, 2.54mm Pitch, Through Hole Mount, Gold Plated
Conn Unshrouded Header HDR 12 POS 2.54mm Solder RA Thru-Hole
8-Position 12-Position 3-Row Through Hole Connector, 8 Male Pins, 5.08mm Pitch, UL94 V-0
12-Position Through-Hole Header, 2.54mm Pitch, 12-Pin, TIN Finish, UL94 V-0