RJ11 Connector, Female, 8 Pos, 1 Port, Shielded, RA, Thru-Hole
8-Position Shielded RJ11 Modular Connector, 60-Piece Tray, Through Hole Mount, 0-70°C
Conn RJ-45 F 8 POS 2.03mm Solder RA Thru-Hole 16 Terminal 1 Port Tray
Right Angle USB-A Connector, 1 Port, Gold Plated, Metal, Silver
Conn RJ-45 F 8 POS 2.03mm Solder RA Thru-Hole 16 Terminal 1 Port T/R
USB-A, USB-B, USB-C Shielded Jack, 4-Conductor, Through Hole Mount
Female RJ11 Modular Connector, 11.3mm Length, 17.78mm Width, Through Hole Mount
RJ-45 Female 8-Contact Right Angle Through Hole MagJack
8-Contact RJ-45 Female Right Angle Through Hole MagJack
RJ-45 Female 8-Contact Through Hole Connector
Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 16 Terminal 1 Port Tray
Linear Voltage Regulator, 1.584V to 1.616V, 80mA, 5-Pin LSSOP
MagJack 1000BaseT, 1X1, No LED, Tab Up, Low Profile
MagJack 1000BaseT, 1X1, 3w-OG/G, Tab Up, Low Profile
MagJack 1000BaseT, 1X1, 3w-OG/Y, Tab Up, Low Profile
MagJack 10/100BaseT, 1X1, 3w-OG/Y, Tab Up, Low Profile
MagJack 10/00BaseT, 1X1, 3w-OG/G, Tab Up, Low Profile
MagJack 10/00BaseT, 1X1, OG/Y, -40 to 85C, Tab Up, Low Profile