
Stmicroelectronics L4938ED013TR technical specifications.
| Accuracy | 2% |
| Package/Case | SO |
| Dropout Voltage | 200mV |
| Lead Free | Lead Free |
| Min Current Limit | 450mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 875mW |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 20mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4938ED013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
