
Dual full bridge motor driver IC featuring bipolar technology, capable of driving brushed DC motors. Offers two independent driver channels with four outputs, supporting a maximum output current of 2A per channel and a maximum collector current of 4A. Operates with a supply voltage range from 4.8V to 46V, with a typical operating supply voltage of 42V. Includes over-temperature fault protection and a low drain-to-source resistance of 930mR. Packaged in a 15-pin MULTIWATT V configuration for through-hole mounting.
Stmicroelectronics L298N technical specifications.
| Drain to Source Resistance | 930mR |
| Fault Protection | Over Temperature |
| Height | 10.7mm |
| Interface | Logic |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Collector Current | 4A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2A |
| Min Supply Voltage (DC) | 4.8V |
| Max Supply Voltage | 46V |
| Min Supply Voltage | 4.8V |
| Motor Type | Brushed |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 4 |
| Operating Supply Current | 13mA |
| Operating Supply Voltage | 42V |
| Output Current | 2A |
| Output Voltage | 46V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | BIPOLAR |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L298N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
