Texas Instruments L293NG4 technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 19.3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| Output Current | 1A |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 24mA |
| Technology | BIPOLAR |
| Weight | 0.037172oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments L293NG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.