
Four-channel H-bridge motor driver IC featuring a maximum output current of 2A per channel and a maximum supply voltage of 36V. This bipolar technology component offers a parallel interface and supports through-hole mounting in a 16-pin PDIP package. Operating temperature range is 0°C to 70°C, with a supply current of 24mA. RoHS compliant and packaged in a tube for convenience.
Texas Instruments L293NE technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 19.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| Output Current | 1A |
| Output Voltage | 36V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 24mA |
| Technology | BIPOLAR |
| Thickness | 4.57mm |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments L293NE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
