Carling Technologies L2611S001-AZZ00-000 technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Curved Rocker |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VDCVA |
| Electrical Life | 100000Cycles |
| Mechanical Life | 250000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies L2611S001-AZZ00-000 to view detailed technical specifications.
No datasheet is available for this part.