5V fixed positive LDO regulator offering a 2.5V dropout voltage. Features a 3-pin PSIP3 package with a single terminal position. Operates with an input voltage range of 12V to 16V, delivering a stable 5V output with a tolerance of 4.7V to 5.3V. Supports a maximum output current of 0.5A and operates across a temperature range of -40°C to 125°C. Includes line and load regulation of 0.06% and 0.065% respectively.
Stmicroelectronics L2605X technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T3 |
| Width | 2.55 |
| Length | 7.6 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 12 |
| Output Voltage1-Min | 4.7 |
| Output Voltage1-Max | 5.3 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 6 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 2.5 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.06 |
| Load Regulation-Max | 0.065 |
| Dropout Voltage1-Max | 2.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics L2605X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.