Seiko L1672B1J000 technical specifications.
| Background Color | Grey |
| Backlight Type | LED |
| Fluid Type | STN |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Seiko L1672B1J000 to view detailed technical specifications.
No datasheet is available for this part.