Microchip KSZ8864RMN technical specifications.
| Package/Case | QFN |
| Data Rate | 100Mbps |
| Interface | I2C, SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 54mA |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Functions | 4 |
| Number of Transceivers | 2 |
| Package Quantity | 348 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ8864RMN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.