The D38999/24FJ46MC is a 46-contact circular connector from Corsair Electrical Connectors. It features a crimp termination method and a straight body orientation. The connector is designed for use in applications where high voltage and temperature ratings are required, with a maximum operating temperature of 200°C and a maximum voltage rating of 600VAC. The connector is mounted using a jam nut and has a straight body orientation.
Corsair Electrical Connectors D38999/24FJ46MC technical specifications.
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 46 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 46 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Corsair Electrical Connectors D38999/24FJ46MC to view detailed technical specifications.
No datasheet is available for this part.