
NKK Switches JB15KP-4EG technical specifications.
| Actuator Material | Polyacetal |
| Color | Blue, Yellow |
| Contact Plating | Silver |
| Current Rating | 125mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 176gf |
| Package Quantity | 1 |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | JB |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JB15KP-4EG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
