
SPST tactile switch featuring PC pin termination for through-hole mounting. Rated for 0.125A at 24VDC, this non-illuminated switch offers a mechanical life of 1,000,000 cycles. It has a straight orientation, a 2.65N operating force, and a 0.3mm switch travel. Constructed with a black polyacetal actuator and stainless steel contacts with silver plating, it operates within a temperature range of -25°C to 70°C and boasts IP67, waterproof, and dust-tight ratings.
NKK Switches JB15HKP-1A technical specifications.
| Actuator Color | Black |
| Actuator Material | Polyacetal |
| Color | Black |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 125mA |
| Depth | 12mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Current Rating | 125mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 265gf |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | JB |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JB15HKP-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
