
Four-channel unidirectional digital isolator, operating at 50Mbps with a 35ns propagation delay and 3ns pulse width distortion. Features a 16-pin SSOP package (4.9mm L x 3.9mm W x 1.75mm H) and supports a supply voltage range of 2.7V to 5V. This general-purpose interface IC offers a maximum power dissipation of 150mW and operates across an industrial temperature range of -40°C to 125°C. RoHS compliant and lead-free.
Texas Instruments ISO7141FCCDBQ technical specifications.
| Package/Case | SSOP |
| Channel Type | Unidirectional |
| Data Rate | 50Mbps |
| Height | 1.75mm |
| Isolated Power | No |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Propagation Delay | 35ns |
| Pulse Width Distortion (PWD) | 3ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1.5mm |
| Turn-On Delay Time | 23ns |
| Type | General Purpose |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO7141FCCDBQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
