Delta Electronics INT033S-1 technical specifications.
| Transformer Type | Driving Inverter Transformer |
| Primary Side Voltage | 9|13V |
| High Potential | 750Vrms |
| Mounting | Surface Mount |
| Number of Terminals | 7 |
| Primary Frequency | 140KHz |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Delta Electronics INT033S-1 to view detailed technical specifications.
No datasheet is available for this part.