Delta Electronics INT017T-1 technical specifications.
| Transformer Type | Driving Inverter Transformer |
| Primary Side Voltage | 24V |
| Primary Configuration | Dual |
| Secondary Configuration | Single |
| High Potential | 750Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 5 |
| Primary Frequency | 40K to 60KHz |
| Primary Side Connection | Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Delta Electronics INT017T-1 to view detailed technical specifications.
No datasheet is available for this part.