Delta Electronics INT001T-2 technical specifications.
| Transformer Type | Driving Inverter Transformer |
| Primary Side Voltage | 17V |
| Primary Configuration | Triple |
| Secondary Configuration | Single |
| High Potential | 2150Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 11 |
| Primary Frequency | 30K to 80KHz |
| Primary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Delta Electronics INT001T-2 to view detailed technical specifications.
No datasheet is available for this part.