
Bi-directional current sense amplifier with a voltage gain of 33.98dB (4dB) and a bandwidth of 10kHz. Features a low input offset voltage of 20uV and an input bias current of 25uA. Operates with a supply voltage range of 2.7V to 18V and offers a high common mode rejection ratio of 120dB. This surface mount amplifier is packaged in an 8-SOIC case, suitable for operation between -40°C and 125°C.
Texas Instruments INA282AIDR technical specifications.
| Accuracy | 0.4% |
| Bandwidth | 10kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 120dB |
| Gain | 4dB |
| Gain Bandwidth Product | 10kHz |
| Height | 1.75mm |
| Input Bias Current | 25uA |
| Input Offset Voltage (Vos) | 20uV |
| Input Resistance | 6kR |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Output Voltage | 4.83V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110.46dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 6kR |
| RoHS Compliant | Yes |
| Series | Zero-Drift |
| Supply Current | 900uA |
| Thickness | 1.58mm |
| Voltage Gain | 33.98dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA282AIDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
