Bi-directional current sense amplifier, an operational amplifier, offers a wide input common-mode voltage range of -14 to 80V. Featuring a 5V nominal supply voltage with a maximum limit of 18V, this device boasts a maximum input offset voltage of 70µV and a nominal common-mode reject ratio of 140. The amplifier operates across an automotive temperature grade from -40°C to 125°C. Housed in an 8-terminal, 8-VSSOP package with dimensions of 3mm x 3mm, it provides a unity gain bandwidth of 10MHz.
Texas Instruments INA282AIDGKT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 70 |
| Common-mode Reject Ratio-Nom | 140 |
| Unity Gain BW-Nom | 10 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments INA282AIDGKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.