
Dual audio differential line receiver IC featuring 0dB voltage gain. Offers a 74dB common mode rejection ratio and 50kΩ input resistance. Operates with a dual supply voltage range of 4V to 18V, or a single supply from 8V to 36V. Features a 1mV input offset voltage and a 14V/µs slew rate. Packaged in a 14-PDIP (N) case, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments INA2134PA technical specifications.
| Package/Case | N |
| Common Mode Rejection Ratio | 74dB |
| Dual Supply Voltage | 9V |
| Height | 4.57mm |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 50kR |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 8V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.4mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Series | INA2134 |
| Slew Rate | 14V/µs |
| Voltage Gain | 0dB |
| Weight | 0.057144oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA2134PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
