
Dual-channel, 300kHz bandwidth instrumentation amplifier IC with 74dB CMRR and 75µV input offset voltage. Features 80kΩ input resistance, 0.1V/µs slew rate, and 12mA output current per channel. Operates from ±1.35V to ±18V dual supply or 2.7V to 36V single supply, with a nominal supply current of 160µA. Packaged in a 14-pin SOIC, this lead-free, RoHS-compliant component is suitable for general amplification applications.
Texas Instruments INA2132UAG4 technical specifications.
| -3db Bandwidth | 300kHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 300kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 74dB |
| Input Offset Voltage (Vos) | 75uV |
| Input Resistance | 80kR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 160uA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 160uA |
| Output Current per Channel | 12mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 160uA |
| RoHS Compliant | Yes |
| Slew Rate | 0.1V/µs |
| Voltage Gain | 0dB |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA2132UAG4 to view detailed technical specifications.
No datasheet is available for this part.
