Texas Instruments INA200AIDGKRG4 technical specifications.
| Accuracy | 3.5% |
| Bandwidth | 500kHz |
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.85mA |
| Weight | 0.000935oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA200AIDGKRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
