
Single-channel current shunt monitor IC with 200kHz bandwidth and 40dB voltage gain. Features a 2mV input offset voltage, 23uA input bias current, and 370uA quiescent current. Operates from a 2.7V to 18V supply, with a maximum operating temperature of 125°C. Packaged in a 5-pin SOT-23, this RoHS compliant component is suitable for automotive applications.
Texas Instruments INA195AQDBVRQ1 technical specifications.
| Accuracy | 3% |
| Bandwidth | 200kHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 23uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Elements | 2 |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 370uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 1.05mA |
| Voltage Gain | 40dB |
| Weight | 0.000617oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA195AQDBVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
