
Single-channel, special-purpose amplifier for current shunt monitoring. Features a 500kHz bandwidth and 2.7V to 18V operating supply voltage range. Achieves 3% accuracy with a 2mV input offset voltage and 80dB common mode rejection ratio. Operates from -40°C to 125°C, packaged in a 5-pin SOT-23 on tape and reel. RoHS compliant and suitable for automotive applications.
Texas Instruments INA193AQDBVRQ1 technical specifications.
| Accuracy | 3% |
| Bandwidth | 500kHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 23uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 950uA |
| Output Type | Voltage |
| Packaging | Tape and Reel |
| Quiescent Current | 370uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Voltage Gain | 26.02dB |
| Weight | 0.000617oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA193AQDBVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
